Fibox Arca Series Polycarbonate Wall Box, IP65, 222.5 mm x 300 mm x 487mm
- RS Stock No.:
- 194-3143
- Distrelec Article No.:
- 300-34-500
- Mfr. Part No.:
- ARCA 403021W
- Brand:
- Fibox
Subtotal (1 unit)*
£182.37
(exc. VAT)
£218.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £182.37 |
*price indicative
- RS Stock No.:
- 194-3143
- Distrelec Article No.:
- 300-34-500
- Mfr. Part No.:
- ARCA 403021W
- Brand:
- Fibox
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fibox | |
External Height | 222.5 mm | |
External Width | 300 mm | |
External Depth | 487mm | |
Body Material | Polycarbonate | |
IP Rating | IP65 | |
Chassis Plate | Yes | |
Door Lock Type | 2-Point Lock | |
Gland Plate | No | |
Colour | Light Grey | |
RAL Code | RAL 7035 | |
Series | Arca | |
Application | Outdoor | |
External Mounting Type | Wall | |
For Protection Of | EMC Components | |
Special Features | Cabinet Base, Double Bit Lock, Swing Handle | |
Internal Mounting Type | Wall Mounting | |
Fixing Kit | Yes | |
IK Rating | IK08 | |
Select all | ||
---|---|---|
Brand Fibox | ||
External Height 222.5 mm | ||
External Width 300 mm | ||
External Depth 487mm | ||
Body Material Polycarbonate | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Door Lock Type 2-Point Lock | ||
Gland Plate No | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
Series Arca | ||
Application Outdoor | ||
External Mounting Type Wall | ||
For Protection Of EMC Components | ||
Special Features Cabinet Base, Double Bit Lock, Swing Handle | ||
Internal Mounting Type Wall Mounting | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
Related links
- Fibox Arca Series Polycarbonate Wall Box 222.5 mm x 600 mm x 487mm
- Fibox Arca Series Polycarbonate Wall Box 162.5 mm x 300 mm x 487mm
- Fibox ARCA Series Polycarbonate Wall Box Viewing Window, 400 mm x 300 mm x 210mm
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 600 mm x 210mm
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 500 mm x 210mm
- Fibox ARCA Series Polycarbonate Wall Box 500 mm x 400 mm x 210mm
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 300 mm x 210mm
- Fibox ARCA Series Polycarbonate Wall Box 300 mm x 400 mm x 210mm